KEMET 82 μF Surface Polymer Capacitor, 50V

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 400 units)*

$305.20

(exc. GST)

$335.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
400 - 1600$0.763$305.20-
2000 +$0.687$274.809%

*price indicative

RS Stock No.:
244-0166
Mfr. Part No.:
A769KS826M1HLAS013
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

82μF

Voltage

50V

Mount Type

Surface

Package/Case

Tape & Reel

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8.3 x 12.2 x 8 mm

Height

8.3mm

Series

A769

Depth

8.3mm

Length

12.2mm

Electrolyte Type

Solid

Lifetime

2000 h

Leakage Current

820μA

Minimum Operating Temperature

-55°C

Anti Vibration

No

Diameter

8mm

Automotive Standard

AEC-Q200

Ripple Current

2.57mA

COO (Country of Origin):
CN
The KEMET A769 surface mount solid polymer aluminium capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its ultra low ESR properties, is able to withstand higher ripple currents during normal operation, up to +35% when compared to A768 series.

High ripple current up to 3.6 ARMS

High temperature 125°C up to 2000 hours

Ultra low impedance

High vibration resistance up to 30 g

Surface mount form factor

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy