Panasonic 68 μF Surface Polymer Capacitor, 63V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$842.00

(exc. GST)

$926.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000$1.684$842.00
2500 +$1.516$758.00

*price indicative

RS Stock No.:
210-5996
Mfr. Part No.:
EEHZT1J680P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

68μF

Voltage

63V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 10.2 mm

Height

10mm

Series

ZT

Length

10.2mm

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Ripple Current

2.8A

Leakage Current

42.8μA

Diameter

10mm

Lifetime

4000 h

Dissipation Factor

8%

COO (Country of Origin):
JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 63 V and capacitance of 68 uF with 125 °C maximum temperature range. It provides high safety with compact design. It has ESR value 25 mOhm with over all dimensions of 10x10.2 mm

Endurance 4000 h at 125 ℃

Higher ripple current (75 % to 118 % higher than ZC series)

Vibration-proof product is available upon request.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy