Panasonic 68 μF Aluminium Polymer Capacitor 63V dc, Surface
- RS Stock No.:
- 210-6000
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save $13.86
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$8.39
(exc. GST)
$9.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,984 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 124 | $4.195 | $8.39 | - |
| 126 - 248 | $4.085 | $8.17 | $13.86 |
| 250 + | $4.035 | $8.07 | $40.00 |
*price indicative
- RS Stock No.:
- 210-6000
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 h | |
| Lead Pitch | 3.1mm | |
| Automotive Standard | AEC-Q200 | |
| Series | ZT | |
| Ripple Current | 2.8A | |
| Leakage Current | 42.8μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 68μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 10mm | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 h | ||
Lead Pitch 3.1mm | ||
Automotive Standard AEC-Q200 | ||
Series ZT | ||
Ripple Current 2.8A | ||
Leakage Current 42.8μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 63 V and capacitance of 68 uF with 125 °C maximum temperature range. It provides high safety with Compact design. It has ESR Value 25 mOhm with over all dimensions of 10x10.5 mm.
Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
