Panasonic 33 μF Aluminium Polymer Capacitor 63V dc, Surface
- RS Stock No.:
- 210-5987
- Mfr. Part No.:
- EEHZT1J330V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$7.49
(exc. GST)
$8.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,326 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 124 | $3.745 | $7.49 |
| 126 - 248 | $3.655 | $7.31 |
| 250 + | $3.605 | $7.21 |
*price indicative
- RS Stock No.:
- 210-5987
- Mfr. Part No.:
- EEHZT1J330V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 4000 h | |
| Ripple Current | 2.4A | |
| Tolerance | ±20 % | |
| Series | ZT | |
| Leakage Current | 20.7μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 3.1mm | ||
Lifetime 4000 h | ||
Ripple Current 2.4A | ||
Tolerance ±20 % | ||
Series ZT | ||
Leakage Current 20.7μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 63 V and capacitance of 33 uF with 125 °C maximum temperature range. It provides high safety with Compact design. It has ESR Value 32 mOhm with over all dimensions of 8x10.5 mm.
Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
