Panasonic 47 μF Aluminium Polymer Capacitor 63V dc, Surface
- RS Stock No.:
- 210-5989
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$7.15
(exc. GST)
$7.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 124 | $3.575 | $7.15 |
| 126 - 248 | $3.495 | $6.99 |
| 250 + | $3.445 | $6.89 |
*price indicative
- RS Stock No.:
- 210-5989
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Lead Pitch | 3.1mm | |
| Series | ZT | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 1.5A | |
| Leakage Current | 29.6μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Lead Pitch 3.1mm | ||
Series ZT | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1.5A | ||
Leakage Current 29.6μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZT Polymer Capacitor, 47 μF Capacitance, 63V DC Voltage - EEHZT1J470P
This polymer capacitor is a high-performance electronic component designed for surface mount applications. With dimensions of 8 x 10.2mm, this low ESR capacitor offers a capacitance of 47 μF and operates at a maximum voltage of 63 V dc. Constructed from a conductive polymer hybrid aluminium dielectric material, it ensures stability across a wide temperature range from -55°C to +135°C, making it Ideal for various demanding environments.
Features & Benefits
• Hybrid technology enhances performance and efficiency
• High voltage rating supports various electrical applications
• Low equivalent series resistance promotes energy saving
• Solid electrolyte design reduces leakage current significantly
• Polarised structure ensures correct installation and reliability
• Extended lifetime of up to 4000 hours enhances durability
• High voltage rating supports various electrical applications
• Low equivalent series resistance promotes energy saving
• Solid electrolyte design reduces leakage current significantly
• Polarised structure ensures correct installation and reliability
• Extended lifetime of up to 4000 hours enhances durability
Applications
• Used with power supplies in automation systems
• Suitable for decoupling in circuit boards
• Implemented in power conditioning equipment
• Ideal for audio and telecommunications equipment
• Frequently used in consumer electronics for power management
• Suitable for decoupling in circuit boards
• Implemented in power conditioning equipment
• Ideal for audio and telecommunications equipment
• Frequently used in consumer electronics for power management
What is the significance of the capacitance rating for efficient circuit design?
The capacitance rating of 47 μF enables the component to store and release a substantial amount of energy, which is Crucial for smooth operation in power regulation and filtering within circuits.
How does the temperature tolerance benefit performance stability?
Operating between -55°C and +135°C ensures consistent performance in extreme conditions, thereby reducing the risk of failure in high-temperature environments common in industrial applications.
What role does the low equivalent series resistance play in device efficiency?
The low equivalent series resistance of 32 mΩ minimises power losses during operation, enhancing the overall efficiency of the circuit and contributing to longer battery life in portable devices.
Why is the solid electrolyte construction preferred in this capacitor?
Solid electrolyte construction offers lower leakage current compared to traditional electrolytic designs, providing increased reliability and reduced power wastage, ultimately enhancing circuit performance.
- RS Stock No. 0434026
Each (In a Pack of 5)
$4.812
- RS Stock No. 0434027P
Each (Supplied on a Reel)
$5.476
- RS Stock No. 0434027
Each (In a Pack of 5)
$5.476
- RS Stock No. 0434026P
Each (Supplied on a Reel)
$4.812









