Panasonic 56 μF Surface Polymer Capacitor, 63V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$9.03

(exc. GST)

$9.932

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 124$4.515$9.03
126 - 248$4.39$8.78
250 +$4.325$8.65

*price indicative

Packaging Options:
RS Stock No.:
210-5995
Mfr. Part No.:
EEHZT1J560V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

56μF

Voltage

63V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 10.5 mm

Series

ZT

Length

10.5mm

Height

12mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Ripple Current

2.8A

Automotive Standard

AEC-Q200

Lifetime

4000 h

Leakage Current

35.2μA

Diameter

10mm

COO (Country of Origin):
JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 63 V and capacitance of 56 uF with 125 °C maximum temperature range. It provides high safety with compact design. It has ESR value 25 mOhm with over all dimensions of 10x10.5 mm.

Endurance 4000 h at 125 ℃

Higher ripple current (75 % to 118 % higher than ZC series)

Vibration-proof product is available upon request.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy