Panasonic 470 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 210-5946
- Mfr. Part No.:
- EEHZS1E471V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$759.20
(exc. GST)
$835.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 1600 | $1.898 | $759.20 |
| 2000 + | $1.708 | $683.20 |
*price indicative
- RS Stock No.:
- 210-5946
- Mfr. Part No.:
- EEHZS1E471V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.8 mm | |
| Height | 11mm | |
| Length | 12.8mm | |
| Series | ZS | |
| Electrolyte Type | Hybrid | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 14% | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 4000 h | |
| Leakage Current | 117.5μA | |
| Diameter | 10mm | |
| Ripple Current | 3.5A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.8 mm | ||
Height 11mm | ||
Length 12.8mm | ||
Series ZS | ||
Electrolyte Type Hybrid | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 14% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 4000 h | ||
Leakage Current 117.5μA | ||
Diameter 10mm | ||
Ripple Current 3.5A | ||
- COO (Country of Origin):
- JP
Panasonic Polymer Capacitor, 470μF Capacitance, 25V Voltage - EEHZS1E471V
This polymer capacitor is a hybrid electrolytic component designed for surface-mount use in demanding electronic and automotive contexts. It provides bulk capacitance for power smoothing, decoupling and transient suppression in circuits exposed to wide temperature ranges and elevated ripple conditions, while meeting automotive-grade reliability expectations.
Features and Benefits:
• 470μF capacitance delivers substantial energy storage for power rails
• 25V rating supports low-voltage power supply applications
• High ripple capability 3.5A reduces voltage fluctuation under load
• Operating range -55°C to +135°C tolerates extreme thermal environments
• Hybrid electrolyte design offers low ESR for improved efficiency
• Polarised SMD construction enables Compact board-level placement
• 25V rating supports low-voltage power supply applications
• High ripple capability 3.5A reduces voltage fluctuation under load
• Operating range -55°C to +135°C tolerates extreme thermal environments
• Hybrid electrolyte design offers low ESR for improved efficiency
• Polarised SMD construction enables Compact board-level placement
Applications
• Suitable for automotive power modules requiring AEC‑Q200 qualification
• Ideal for DC to DC converters and point-of-load filtering in automation systems
• Used with motor control electronics to handle high transient currents
• Can be used for backup smoothing in battery management systems
• Ideal for DC to DC converters and point-of-load filtering in automation systems
• Used with motor control electronics to handle high transient currents
• Can be used for backup smoothing in battery management systems
What endurance can I expect under continuous elevated temperature?
The component is rated for a 4000h operational lifetime at the specified conditions, indicating suitability for long-term use in high-temperature applications.
How should I account for leakage when designing a supply rail?
Plan for a leakage current of approximately 117.5 μA when calculating quiescent draw and standby power budgets.
What tolerance should be applied when specifying required capacitance?
The capacitance tolerance is ±20%, so designs must accommodate potential variation in effective capacitance values.
What mounting and polarity considerations apply during assembly?
It is a polarised surface-mount device supplied in taped packaging, ensure correct polarity orientation and pick-and-place compatibility.
Related links
- Panasonic 470 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 33μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 82 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 6.8 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 10 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 56 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 25V dc
