Panasonic 470 μF Aluminium Polymer Capacitor 25V dc, Through Hole
- RS Stock No.:
- 210-5947
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $10.50
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$8.41
(exc. GST)
$9.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 544 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 98 | $4.205 | $8.41 | - |
| 100 - 198 | $4.10 | $8.20 | $10.50 |
| 200 + | $4.05 | $8.10 | $31.00 |
*price indicative
- RS Stock No.:
- 210-5947
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 12.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 h | |
| Leakage Current | 117.5μA | |
| Ripple Current | 3.5A | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | ZS | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Height 11mm | ||
Polarity Polar | ||
Length 12.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 h | ||
Leakage Current 117.5μA | ||
Ripple Current 3.5A | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series ZS | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
Panasonic Polymer Capacitor, 470μF Capacitance, 25V Voltage - EEHZS1E471V
This polymer capacitor is a hybrid electrolytic component designed for surface-mount use in demanding electronic and automotive contexts. It provides bulk capacitance for power smoothing, decoupling and transient suppression in circuits exposed to wide temperature ranges and elevated ripple conditions, while meeting automotive-grade reliability expectations.
Features and Benefits:
• 470μF capacitance delivers substantial energy storage for power rails
• 25V rating supports low-voltage power supply applications
• High ripple capability 3.5A reduces voltage fluctuation under load
• Operating range -55°C to +135°C tolerates extreme thermal environments
• Hybrid electrolyte design offers low ESR for improved efficiency
• Polarised SMD construction enables Compact board-level placement
• 25V rating supports low-voltage power supply applications
• High ripple capability 3.5A reduces voltage fluctuation under load
• Operating range -55°C to +135°C tolerates extreme thermal environments
• Hybrid electrolyte design offers low ESR for improved efficiency
• Polarised SMD construction enables Compact board-level placement
Applications
• Suitable for automotive power modules requiring AEC‑Q200 qualification
• Ideal for DC to DC converters and point-of-load filtering in automation systems
• Used with motor control electronics to handle high transient currents
• Can be used for backup smoothing in battery management systems
• Ideal for DC to DC converters and point-of-load filtering in automation systems
• Used with motor control electronics to handle high transient currents
• Can be used for backup smoothing in battery management systems
What endurance can I expect under continuous elevated temperature?
The component is rated for a 4000h operational lifetime at the specified conditions, indicating suitability for long-term use in high-temperature applications.
How should I account for leakage when designing a supply rail?
Plan for a leakage current of approximately 117.5 μA when calculating quiescent draw and standby power budgets.
What tolerance should be applied when specifying required capacitance?
The capacitance tolerance is ±20%, so designs must accommodate potential variation in effective capacitance values.
What mounting and polarity considerations apply during assembly?
It is a polarised surface-mount device supplied in taped packaging, ensure correct polarity orientation and pick-and-place compatibility.
