Panasonic 82 μF Polymer Capacitor 25V dc, Through Hole - 25SEPF82M
- RS Stock No.:
- 166-6986
- Mfr. Part No.:
- 25SEPF82M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$225.40
(exc. GST)
$248.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 800 | $1.127 | $225.40 |
| 1000 + | $1.014 | $202.80 |
*price indicative
- RS Stock No.:
- 166-6986
- Mfr. Part No.:
- 25SEPF82M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 82μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 7mm | |
| Length | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Lead Pitch | 3.5mm | |
| Ripple Current | 3A | |
| Tolerance | ±20 % | |
| Leakage Current | 410μA | |
| Automotive Standard | No | |
| Series | SEPF | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 82μF | ||
Product Type Polymer Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Lead Pitch 3.5mm | ||
Ripple Current 3A | ||
Tolerance ±20 % | ||
Leakage Current 410μA | ||
Automotive Standard No | ||
Series SEPF | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
