Panasonic 6.8 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 100-0043
- Mfr. Part No.:
- 25SEP6R8M
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 100-0043
- Mfr. Part No.:
- 25SEP6R8M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 6.8μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 7 mm | |
| Height | 7mm | |
| Series | SEP | |
| Leakage Current | 170μA | |
| Ripple Current | 1.2A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 3000 h | |
| Dissipation Factor | 10% | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 6.8μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 7 mm | ||
Height 7mm | ||
Series SEP | ||
Leakage Current 170μA | ||
Ripple Current 1.2A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 3000 h | ||
Dissipation Factor 10% | ||
Diameter 8mm | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 6.8 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 33μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 470 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 82 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 10 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 25V dc
