KEMET 470 μF Surface Polymer Capacitor, 28.7V dc
- RS Stock No.:
- 209-5437
- Mfr. Part No.:
- A768MS477M1ELAV017
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$450.75
(exc. GST)
$495.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $1.803 | $450.75 | - |
| 500 - 2250 | $1.758 | $439.50 | 2% |
| 2500 + | $1.582 | $395.50 | 12% |
*price indicative
- RS Stock No.:
- 209-5437
- Mfr. Part No.:
- A768MS477M1ELAV017
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 470μF | |
| Voltage | 28.7V dc | |
| Mount Type | Surface | |
| Package/Case | Tape & Reel | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.4 mm | |
| Series | A768 | |
| Length | 12.4mm | |
| Height | 10.3mm | |
| Electrolyte Type | Polymer Aluminium | |
| Ripple Current | 2.5A | |
| Anti Vibration | Yes | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 470μF | ||
Voltage 28.7V dc | ||
Mount Type Surface | ||
Package/Case Tape & Reel | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.4 mm | ||
Series A768 | ||
Length 12.4mm | ||
Height 10.3mm | ||
Electrolyte Type Polymer Aluminium | ||
Ripple Current 2.5A | ||
Anti Vibration Yes | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Diameter 10mm | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 80V DC and have capacitance range of 47uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 1,800mA. Its dimensions are 10x12.2mm in size.
Capacitance 47uF
Voltage Rating 80V
Ripple Current 1,800mA
Dimensions 10x12.2mm
Tolerance 20%
- RS Stock No. 2095438
- Mfr. Part No. A768MS477M1ELAV017
Each (On a Tape of 2)
$3.99
- RS Stock No. 2095438P
- Mfr. Part No. A768MS477M1ELAV017
Each (Supplied on a Reel)
$3.99
- RS Stock No. 2091448
- Mfr. Part No. T591D477M2R5ATE006
Each (On a Tape of 2)
$3.40
- RS Stock No. 1737231
- Mfr. Part No. T530X477M006ATE010
Each
$13.94
Related links
- KEMET 470 μF Surface Mount Polymer Capacitor, 28.7V dc
- KEMET 390 μF Surface Mount Polymer Capacitor, 28.7V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 28.7V dc
- KEMET 560 μF Surface Polymer Capacitor, 28.7V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 4V dc











