KEMET 470 μF Surface Polymer Capacitor, 28.7V dc

This image is representative of the product range

Get a bulk buy discount

Add 64 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$7.98

(exc. GST)

$8.78

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,524 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
2 - 62$3.99$7.98-
64 - 124$3.905$7.812%
126 +$3.85$7.703%

*price indicative

Packaging Options:
RS Stock No.:
209-5438
Mfr. Part No.:
A768MS477M1ELAV017
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

470μF

Voltage

28.7V dc

Mount Type

Surface

Package/Case

Tape & Reel

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 (Dia) x 12.4 mm

Height

10.3mm

Series

A768

Length

12.4mm

Electrolyte Type

Polymer Aluminium

Ripple Current

2.5A

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Lifetime

2000 h

Diameter

10mm

Anti Vibration

Yes

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 80V DC and have capacitance range of 47uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 1,800mA. Its dimensions are 10x12.2mm in size.

Capacitance 47uF

Voltage Rating 80V

Ripple Current 1,800mA

Dimensions 10x12.2mm

Tolerance 20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy