Tesa 4334 Yellow Masking Tape 19mm x 50 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.44

(exc. GST)

$14.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 977 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$13.44
15 - 39$13.32
40 +$13.17

*price indicative

RS Stock No.:
913-9532
Mfr. Part No.:
04334-00000-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Very Thin Paper

Adhesive Material

Acrylic

Width

19mm

Length

50m

Model Number

4334

Thickness

90μm

Trade Name

4334 Precision Mask

Adhesion Strength

1.85N/cm

Colour

Yellow

Maximum Operating Temperature

120°C

Standards/Approvals

No

Tensile Strength

30N/cm

RoHS Status: Exempt

COO (Country of Origin):
JP

Tesa Masking Tape, 50m Length, 50mm Width - 04334-00004-01


This masking tape is a thin, washi-backed adhesive designed for precise paint and surface protection tasks in industrial settings. It combines a paper backing with an acrylic adhesive to deliver controlled removal and heat resistance up to 120°C, making it suitable where tidy paint edges and short-term high-temperature exposure are required.

Features and Benefits:


• 1.85 N/cm adhesion for secure hold without residue
• 30 N/cm tensile strength enabling clean, straight pulls
• 0.09mm thin profile for accurate edge definition
• Acrylic adhesive providing a stable bond at elevated temperatures
• Washi paper backing allowing conformability on contours

Applications


• Suitable for fine-line paint masking in automotive detailing
• Ideal for powder coating preparation and edge protection
• Used for PCB-level masking during soldering preparations
• Can be used for masking in electro-mechanical assembly operations
• Used with automated painting rigs requiring narrow, precise tape

How long is a single roll and how does that affect job planning?


Each roll contains 50m of tape, allowing extended uninterrupted masking runs and reducing roll changeovers on production lines.

What width options are available for machine tooling alignment?


The supplied roll is 50mm wide, which fits standard masking dispensers and supports repetitive alignment in assembly jigs.

How does the backing material influence application on curved parts?


The washi paper backing provides flexibility and conformability, enabling clean contact on moderate radii without lifting.

Is the adhesive suitable for temporary holding during high-temperature processes?


The acrylic adhesive maintains adhesion under brief exposures up to 120°C, supporting short thermal cycles such as bake stages in finishing.

  • RS Stock No. 9139539
  • Mfr. Part No. 04334-00004-01
Each
$39.39
  • RS Stock No. 2107017
  • Mfr. Part No. 2142 19x50
Each
$34.84
  • RS Stock No. 1786061
  • Mfr. Part No. 04341-00002-00
Each
$10.76
  • RS Stock No. 2826674
  • Mfr. Part No. 04323-00040-01
Each
$8.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy