KEMET 270 μF Surface Polymer Capacitor, 40.2V dc
- RS Stock No.:
- 209-5431
- Mfr. Part No.:
- A768MS277M1VLAV022
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 64 more to save $5.44
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$7.57
(exc. GST)
$8.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 62 | $3.785 | $7.57 | - |
| 64 - 124 | $3.70 | $7.40 | $5.44 |
| 126 + | $3.65 | $7.30 | $17.01 |
*price indicative
- RS Stock No.:
- 209-5431
- Mfr. Part No.:
- A768MS277M1VLAV022
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 270μF | |
| Voltage | 40.2V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.4 mm | |
| Length | 12.4mm | |
| Height | 10.3mm | |
| Series | A768 | |
| Electrolyte Type | Polymer Aluminium | |
| Diameter | 10mm | |
| Ripple Current | 2.2A | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Anti Vibration | Yes | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 270μF | ||
Voltage 40.2V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.4 mm | ||
Length 12.4mm | ||
Height 10.3mm | ||
Series A768 | ||
Electrolyte Type Polymer Aluminium | ||
Diameter 10mm | ||
Ripple Current 2.2A | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Anti Vibration Yes | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 35V DC and have capacitance range of 270uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,200mA. Its dimensions are 10x12.2mm in size.
Capacitance 270uF
Voltage Rating 35V
Ripple Current 2,200mA
Dimensions 10x12.2mm
Tolerance 20%
- RS Stock No. 2095431P
- Mfr. Part No. A768MS277M1VLAV022
Each (Supplied on a Reel)
$3.785
- RS Stock No. 8387475
- Mfr. Part No. 875105245014
Each (In a Pack of 5)
$1.02
- RS Stock No. 2095400
- Mfr. Part No. A768KS397M1ELAE019
Each (On a Tape of 5)
$1.618
- RS Stock No. 2095405
- Mfr. Part No. A768MS107M1HLAV024
Each (On a Tape of 2)
$3.635
Related links
- KEMET 270 μF Surface Polymer Capacitor, 40.2V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 40.2V dc
- KEMET 180 μF Surface Mount Polymer Capacitor, 40.2V dc
- Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- KEMET 270 μF Surface Mount Polymer Capacitor, 46V dc
- KEMET 150 μF Surface Polymer Capacitor, 57.5V dc
- KEMET 82 μF Surface Polymer Capacitor, 46V dc
- KEMET 560 μF Surface Polymer Capacitor, 28.7V dc












