KEMET 270 μF Surface Polymer Capacitor, 40.2V dc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$455.75

(exc. GST)

$501.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$1.823$455.75-
500 - 2250$1.777$444.252%
2500 +$1.599$399.7512%

*price indicative

RS Stock No.:
209-5430
Mfr. Part No.:
A768MS277M1VLAV022
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

270μF

Voltage

40.2V dc

Mount Type

Surface

Package/Case

Surface Mount

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 (Dia) x 12.4 mm

Height

10.3mm

Length

12.4mm

Series

A768

Electrolyte Type

Polymer Aluminium

Automotive Standard

AEC-Q200

Ripple Current

2.2A

Lifetime

2000 h

Diameter

10mm

Anti Vibration

Yes

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 35V DC and have capacitance range of 270uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,200mA. Its dimensions are 10x12.2mm in size.

Capacitance 270uF

Voltage Rating 35V

Ripple Current 2,200mA

Dimensions 10x12.2mm

Tolerance 20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy