KEMET 180 μF Surface Polymer Capacitor, 40.2V dc
- RS Stock No.:
- 209-5389
- Mfr. Part No.:
- A768KS187M1VLAE024
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $4.75
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.69
(exc. GST)
$8.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 120 | $1.538 | $7.69 | - |
| 125 - 245 | $1.50 | $7.50 | $4.75 |
| 250 + | $1.478 | $7.39 | $15.00 |
*price indicative
- RS Stock No.:
- 209-5389
- Mfr. Part No.:
- A768KS187M1VLAE024
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 180μF | |
| Voltage | 40.2V dc | |
| Mount Type | Surface | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 12.2 mm | |
| Length | 12.2mm | |
| Series | A768 | |
| Height | 8.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 1.26mA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Ripple Current | 2A | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 180μF | ||
Voltage 40.2V dc | ||
Mount Type Surface | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 12.2 mm | ||
Length 12.2mm | ||
Series A768 | ||
Height 8.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 1.26mA | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Ripple Current 2A | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor. It operates on 35V DC and have capacitance range of 180uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,000mA. Its dimensions are 8x12.2mm in size.
Capacitance 180uF
Voltage Rating 35V
Ripple Current 2,000mA
Dimensions 8x12.2mm
Tolerance 20%.
- RS Stock No. 2048368
- Mfr. Part No. T599D157M004ATE045
Each (In a Pack of 5)
$2.724
- RS Stock No. 1700332
- Mfr. Part No. T520B157M006ATE045
Each (On a Reel of 2000)
$0.83
- RS Stock No. 2095405
- Mfr. Part No. A768MS107M1HLAV024
Each (On a Tape of 2)
$3.635
- RS Stock No. 2095412P
- Mfr. Part No. A768MS127M1HLAE024
Each (Supplied on a Reel)
$1.676
Related links
- KEMET 180 μF Surface Mount Polymer Capacitor, 40.2V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 40.2V dc
- KEMET 270 μF Surface Polymer Capacitor, 40.2V dc
- Wurth Elektronik 180 μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 180 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 180 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16V dc











