KEMET 270 μF Surface Polymer Capacitor, 46V dc
- RS Stock No.:
- 209-5423
- Mfr. Part No.:
- A768MS277M1GLAE022
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-5423
- Mfr. Part No.:
- A768MS277M1GLAE022
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 270μF | |
| Voltage | 46V dc | |
| Mount Type | Surface | |
| Package/Case | Tape & Reel | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.2 mm | |
| Height | 10.3mm | |
| Length | 12.2mm | |
| Series | A768 | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Leakage Current | 2.16mA | |
| Ripple Current | 2.2A | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 270μF | ||
Voltage 46V dc | ||
Mount Type Surface | ||
Package/Case Tape & Reel | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.2 mm | ||
Height 10.3mm | ||
Length 12.2mm | ||
Series A768 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Leakage Current 2.16mA | ||
Ripple Current 2.2A | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 40V DC and have capacitance range of 270uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,200mA. Its dimensions are 10x12.2mm in size.
Capacitance 270uF
Voltage Rating 40V
Ripple Current 2,200mA
Dimensions 10x12.2mm
Tolerance 20%
- RS Stock No. 2095431P
- Mfr. Part No. A768MS277M1VLAV022
Each (Supplied on a Reel)
$3.785
- RS Stock No. 2095431
- Mfr. Part No. A768MS277M1VLAV022
Each (On a Tape of 2)
$3.785
- RS Stock No. 0814195P
- Mfr. Part No. EEHZK1E271P
Each (Supplied on a Reel)
$2.54
- RS Stock No. 2095400
- Mfr. Part No. A768KS397M1ELAE019
Each (On a Tape of 5)
$1.618
Related links
- KEMET 270 μF Surface Mount Polymer Capacitor, 46V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 46V dc
- KEMET 82 μF Surface Polymer Capacitor, 46V dc
- KEMET 68 μF Surface Polymer Capacitor, 46V dc
- KEMET 270 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 270 μF Surface Mount Polymer Capacitor, 35V dc











