Panasonic 270 μF Aluminium Polymer Capacitor 35V dc, Surface
- RS Stock No.:
- 145-8457
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$958.00
(exc. GST)
$1,054.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.916 | $958.00 | - |
| 2500 + | $1.724 | $862.00 | 10% |
*price indicative
- RS Stock No.:
- 145-8457
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 270μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 12mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 145°C | |
| Lifetime | 4000 h | |
| Lead Pitch | 4.6mm | |
| Series | ZE | |
| Tolerance | ±20 % | |
| Leakage Current | 94.5μA | |
| Ripple Current | 2A | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 270μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 12mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 145°C | ||
Lifetime 4000 h | ||
Lead Pitch 4.6mm | ||
Series ZE | ||
Tolerance ±20 % | ||
Leakage Current 94.5μA | ||
Ripple Current 2A | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Panasonic Polymer Capacitor, 270μF Capacitance, 35V Voltage - EEHZE1V271P
This polymer capacitor is a surface-mount hybrid electrolytic component designed for demanding electronic systems in automotive and industrial contexts. It provides energy storage and smoothing for power rails in equipment exposed to wide temperature ranges and elevated operating stress, while matching the footprint constraints of Compact assemblies.
Features and Benefits:
• High capacitance delivers 270μF energy buffering and decoupling
• Rated voltage supports 35V applications in power circuits
• Elevated ripple tolerance allows 2000mA AC current handling
• Low leakage minimises standby and quiescent losses at 94.5μA
• Extended thermal range endures -55°C to 145°C for harsh environments
• Long operational life specified at 2000h for sustained performance
• Rated voltage supports 35V applications in power circuits
• Elevated ripple tolerance allows 2000mA AC current handling
• Low leakage minimises standby and quiescent losses at 94.5μA
• Extended thermal range endures -55°C to 145°C for harsh environments
• Long operational life specified at 2000h for sustained performance
Applications
• Suitable for automotive ECU power supply stabilisation under vibration
• Ideal for DC to DC converter output filtering in industrial automation
• Used with motor drive electronics requiring high ripple endurance
• Can be used for backup power smoothing in control modules
• Used for supply decoupling in Compact SMD assemblies
• Ideal for DC to DC converter output filtering in industrial automation
• Used with motor drive electronics requiring high ripple endurance
• Can be used for backup power smoothing in control modules
• Used for supply decoupling in Compact SMD assemblies
What mounting style is required for PCB assembly?
It is a surface-mount device supplied in a taped package for automated pick-and-place lines.
How does polarity affect installation?
The part is polarised and must be oriented correctly to prevent malfunction or damage under normal operating voltage.
What mechanical footprint should designers allocate?
The component has a circular cross-section with a 10mm diameter and a height of 12mm to guide board-level placement and clearance.
How tolerant is the capacitance Value to manufacturing variance?
Capacitance tolerance is ±20%, which should be accounted for when specifying decoupling margins in designs.
What industry standard ensures suitability for automotive use?
It conforms to an automotive-grade qualification that addresses component robustness for vehicle environments.
