Molex Type A 19 Way Right Angle Female HDMI Connector 40V

This image is representative of the product range

Get a bulk buy discount

Add 90 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.10

(exc. GST)

$18.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 315 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 85$3.42$17.10-
90 - 170$3.338$16.692%
175 +$3.282$16.414%

*price indicative

RS Stock No.:
201-0422
Distrelec Article No.:
304-39-590
Mfr. Part No.:
2086581081
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

HDMI Connector

Number of Contacts

19

Current

500mA

Size

Type A

Contact Material

Brass

Contact Plating

Gold

Connector Gender

Female

Orientation

Right Angle

Mount Type

Surface

Voltage

40V

Housing Material

Liquid Crystal Polymer

Colour

Silver

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

2086581081

COO (Country of Origin):
CN
The Molex 208658 series I/O connectors have 0.50mm pitch with HDMI v2.1 receptacle. It has in all 19 circuits loaded. The connector has a right angled orientation and is without flange. This product can be used in Wire-to-Board applications.

Gold(Au) Plating

Pick-and-Place Mylar

Surface Mount

Operating Temperature: -20° to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy