KEMET 220 μF Surface Polymer Capacitor, 40.2V dc

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$8.48

(exc. GST)

$9.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 120$1.696$8.48-
125 - 245$1.656$8.282%
250 +$1.632$8.163%

*price indicative

Packaging Options:
RS Stock No.:
209-5391
Mfr. Part No.:
A768KS227M1VLAE024
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

40.2V dc

Mount Type

Surface

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 (Dia) x 12.2 mm

Length

12.2mm

Height

8.3mm

Series

A768

Electrolyte Type

Solid

Leakage Current

1.54mA

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Diameter

8mm

Ripple Current

2A

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 35V DC and have capacitance range of 220uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,000mA. Its dimensions are 8x12.2mm in size.

Capacitance 220uF

Voltage Rating 35V

Ripple Current 2,000mA

Dimensions 8x12.2mm

Tolerance 20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy