KEMET 22 μF Surface Polymer Capacitor, 72.4V dc

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$5.03

(exc. GST)

$5.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 120$0.503$5.03-
130 - 240$0.49$4.902%
250 +$0.483$4.833%

*price indicative

Packaging Options:
RS Stock No.:
209-5381
Mfr. Part No.:
A768KE226M1JLAE054
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

22μF

Voltage

72.4V dc

Mount Type

Surface

Package/Case

Surface Mount

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 (Dia) x 6.7 mm

Series

A768

Length

6.7mm

Electrolyte Type

Solid

Ripple Current

1.175A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

277μA

Lifetime

2000 h

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitors. It operates on 63V DC and have capacitance range of 22uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,325mA. Its dimensions are 8x6.7mm in size.

Capacitance 22uF

Voltage Rating 63V

Ripple Current 1,175mA

Dimensions 8x6.7mm

Tolerance 20%

  • RS Stock No. 2091475P
  • Mfr. Part No. T598B226M006ATE070
Each (Supplied on a Reel)
$2.00
  • RS Stock No. 2091475
  • Mfr. Part No. T598B226M006ATE070
Each (On a Tape of 5)
$2.00
  • RS Stock No. 1877317
  • Mfr. Part No. T521D226M050ATE090
Each
$9.18
  • RS Stock No. 1877095
  • Mfr. Part No. T521D226M050ATE090
Each (On a Reel of 500)
$4.959

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy