KEMET 82 μF Surface Polymer Capacitor, 72.4V dc
- RS Stock No.:
- 209-5441
- Mfr. Part No.:
- A768MS826M1JLAV027
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-5441
- Mfr. Part No.:
- A768MS826M1JLAV027
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 82μF | |
| Voltage | 72.4V dc | |
| Mount Type | Surface | |
| Package/Case | Tape & Reel | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.4 mm | |
| Length | 12.4mm | |
| Height | 10.3mm | |
| Series | A768 | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Diameter | 10mm | |
| Ripple Current | 2A | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 82μF | ||
Voltage 72.4V dc | ||
Mount Type Surface | ||
Package/Case Tape & Reel | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.4 mm | ||
Length 12.4mm | ||
Height 10.3mm | ||
Series A768 | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Diameter 10mm | ||
Ripple Current 2A | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 63V DC and have capacitance range of 82uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,000mA. Its dimensions are 8x12.2mm in size.
Capacitance 82uF
Voltage Rating 63V
Ripple Current 2,000mA
Dimensions 8x12.2mm
Tolerance 20%
Related links
- KEMET 82 μF Surface Mount Polymer Capacitor, 72.4V dc
- KEMET 22 μF Surface Polymer Capacitor, 72.4V dc
- KEMET 82 μF Surface Mount Polymer Capacitor, 50V
- KEMET 82 μF Through Hole Polymer Capacitor, 250V dc
- KEMET 82 μF Surface Polymer Capacitor, 46V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63V dc
- Wurth Elektronik 82 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 82 μF Surface Mount Polymer Capacitor, 6.3V dc
