KEMET 470 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 209-1447
- Mfr. Part No.:
- T591D477M2R5ATE006
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$784.00
(exc. GST)
$862.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $1.568 | $784.00 |
| 1000 - 1500 | $1.541 | $770.50 |
| 2000 + | $1.505 | $752.50 |
*price indicative
- RS Stock No.:
- 209-1447
- Mfr. Part No.:
- T591D477M2R5ATE006
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 470μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Lead Pitch | 900μm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.3mm | |
| Height | 3.1mm | |
| Series | T591 | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 6.124A | |
| Leakage Current | 117.5μA | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 470μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Lead Pitch 900μm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Length 7.3mm | ||
Height 3.1mm | ||
Series T591 | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 6.124A | ||
Leakage Current 117.5μA | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 470 uF.
Capacitance 470 μF
ESR 6mOhm
Tolerance 20 %
Mounting Type Surface Mount
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125
Related links
- KEMET 470 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 470 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 2.5V dc
- Nichicon 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Mount Polymer Capacitor, 2.5V dc
