KEMET 100 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 179-3227
- Mfr. Part No.:
- T598B107M2R5ATE070
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $18.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.40
(exc. GST)
$8.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $1.48 | $7.40 | - |
| 500 - 995 | $1.444 | $7.22 | $18.00 |
| 1000 + | $1.422 | $7.11 | $58.00 |
*price indicative
- RS Stock No.:
- 179-3227
- Mfr. Part No.:
- T598B107M2R5ATE070
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Lead Pitch | 1.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 2 mm | |
| Height | 2mm | |
| Depth | 2.8mm | |
| Length | 3.5mm | |
| Series | T598 | |
| Electrolyte Type | Solid | |
| Ripple Current | 1.39A | |
| Leakage Current | 25μA | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Lead Pitch 1.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 2 mm | ||
Height 2mm | ||
Depth 2.8mm | ||
Length 3.5mm | ||
Series T598 | ||
Electrolyte Type Solid | ||
Ripple Current 1.39A | ||
Leakage Current 25μA | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies.KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors,KO-CAP has a very long operational life and high ripple current capabilities.The T591/T598/T599 High Humidity and High Temperature Polymer Electrolytic capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours (T598,T599) at 85°C/85% RH rated voltage.
Benefits
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 2.5V dc
- Nichicon 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 2.5V dc
