KEMET 68 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 187-8204
- Mfr. Part No.:
- T520C686M010ATE045
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-8204
- Mfr. Part No.:
- T520C686M010ATE045
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 6032-28 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6 x 3.2 x 2.5 mm | |
| Length | 6mm | |
| Series | T520 | |
| Depth | 3.2mm | |
| Height | 2.5mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 68μA | |
| Ripple Current | 1.9A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 6032-28 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6 x 3.2 x 2.5 mm | ||
Length 6mm | ||
Series T520 | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Electrolyte Type Solid | ||
Leakage Current 68μA | ||
Ripple Current 1.9A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 68 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc
