KEMET 100 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 209-1420
- Mfr. Part No.:
- T591B107M004ATE055
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-1420
- Mfr. Part No.:
- T591B107M004ATE055
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Series | T591 | |
| Height | 2.1mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Leakage Current | 40μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.52A | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Series T591 | ||
Height 2.1mm | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Leakage Current 40μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.52A | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 100 uF and capacitance tolerance is 20%.
Capacitance 100 uFC
Tolerance 20 %
Mounting Type Surface Mount
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 4V dc
