KEMET 100 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 204-9705
- Mfr. Part No.:
- T521D107M025ATE050
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$2,272.00
(exc. GST)
$2,499.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 500 | $4.544 | $2,272.00 | - |
| 1000 - 1500 | $4.431 | $2,215.50 | 2% |
| 2000 + | $4.362 | $2,181.00 | 4% |
*price indicative
- RS Stock No.:
- 204-9705
- Mfr. Part No.:
- T521D107M025ATE050
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 4.3 x 7.3 x 2.8 mm | |
| Length | 7.3mm | |
| Series | KO-CAP | |
| Height | 4.3mm | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 250μA | |
| Ripple Current | 2.51A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 4.3 x 7.3 x 2.8 mm | ||
Length 7.3mm | ||
Series KO-CAP | ||
Height 4.3mm | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Leakage Current 250μA | ||
Ripple Current 2.51A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. It combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, it has a very long operational life and high ripple current capabilities. The T52X provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
ESR values down to 5mO
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy and RoHS compliant
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 39 μF Surface Mount Polymer Capacitor, 25V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 25V dc
