AVX 22μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 249-0383
- Mfr. Part No.:
- TCJB226M025R0150E
- Brand:
- AVX
On back order for despatch 26/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Tape of 10)
$1.678
(exc. GST)
$1.846
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $1.678 | $16.78 |
100 - 490 | $1.551 | $15.51 |
500 + | $1.266 | $12.66 |
*price indicative
- RS Stock No.:
- 249-0383
- Mfr. Part No.:
- TCJB226M025R0150E
- Brand:
- AVX
Related links
- AVX 22μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc
- AVX 100μF Surface Mount Polymer Capacitor, 25V dc
- AVX 15μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 25V dc
- Vishay 220μF Surface Mount Polymer Capacitor, 25V dc
- Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 25V dc