KEMET 33 μF Surface Mount Polymer Capacitor, 10 V
- RS Stock No.:
- 187-8253
- Mfr. Part No.:
- T520T336M010ATE040
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$2,652.00
(exc. GST)
$2,916.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.884 | $2,652.00 |
| 15000 + | $0.865 | $2,595.00 |
*price indicative
- RS Stock No.:
- 187-8253
- Mfr. Part No.:
- T520T336M010ATE040
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 10 V | |
| Mount Type | Surface Mount | |
| Package/Case | 3528-12 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.1 mm | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.1mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Leakage Current | 33μA | |
| Ripple Current | 1600mA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 10 V | ||
Mount Type Surface Mount | ||
Package/Case 3528-12 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.1 mm | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.1mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Leakage Current 33μA | ||
Ripple Current 1600mA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V
- Panasonic 150 μF Surface Mount Polymer Capacitor, 10 V
- AVX 33 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 22 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 68 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 47 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 150 μF Surface Mount Polymer Capacitor, 10 V
