AVX 33 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 249-0388
- Mfr. Part No.:
- TCJB336M010R0070E
- Brand:
- AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-0388
- Mfr. Part No.:
- TCJB336M010R0070E
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 1210 | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Series | TCJ | |
| Height | 1.9mm | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 33μA | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 1210 | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Series TCJ | ||
Height 1.9mm | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Leakage Current 33μA | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.
Conductive polymer electrode
3x reflow 260 °C compatible
Lower ESR
100% surge current tested
- RS Stock No. 1864774
- Mfr. Part No. TCQB336M010R0070E
Each (In a Pack of 5)
$1.234
RS Better World
- RS Stock No. 8603830
- Mfr. Part No. T55A336M010C0200
Each (In a Pack of 10)
$0.752
- RS Stock No. 1864774P
- Mfr. Part No. TCQB336M010R0070E
Each (Supplied on a Reel)
$1.234
- RS Stock No. 2091482
- Mfr. Part No. T598B336M010ATE070
Each (On a Tape of 5)
$2.152
Related links
- AVX 33 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 4.7 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- AVX 100 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 47μF Surface Mount Polymer Capacitor, 10V dc











