KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-7444
- Mfr. Part No.:
- T520X477M006ATE018
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-7444
- Mfr. Part No.:
- T520X477M006ATE018
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Series | T520 | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.7A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 296.1μA | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Series T520 | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Electrolyte Type Solid | ||
Ripple Current 3.7A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 296.1μA | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
- RS Stock No. 1737231
- Mfr. Part No. T530X477M006ATE010
Each
$13.94
- RS Stock No. 1737231P
- Mfr. Part No. T530X477M006ATE010
Each (Supplied on a Reel)
$13.94
- RS Stock No. 0147667
- Mfr. Part No. T520Y477M006ATE018
Each (In a Pack of 5)
$4.43
- RS Stock No. 1737223
- Mfr. Part No. T530Y477M006ATE005
Each
$12.60
Related links
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 120 μF Surface Mount Polymer Capacitor, 6.3V dc










