KEMET 330 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 187-7210
- Mfr. Part No.:
- T520V337M2R5AHE025
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-7210
- Mfr. Part No.:
- T520V337M2R5AHE025
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-19 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.8 mm | |
| Series | T520 | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 1.8mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 82.5μA | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.7A | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Package/Case 7343-19 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.8 mm | ||
Series T520 | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.8mm | ||
Electrolyte Type Solid | ||
Leakage Current 82.5μA | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.7A | ||
Non Compliant
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
- RS Stock No. 1737200
- Mfr. Part No. T520B337M2R5ATE009
Each (In a Pack of 5)
$2.96
- RS Stock No. 1878558
- Mfr. Part No. T520L337M2R5ATE012
Each (In a Pack of 2)
$4.705
- RS Stock No. 1878558P
- Mfr. Part No. T520L337M2R5ATE012
Each (Supplied on a Reel)
$4.705
- RS Stock No. 1737134
- Mfr. Part No. T520B337M2R5ATE015
Each (In a Pack of 5)
$2.558
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Vishay 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KYOCERA AVX 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 2.5V dc











