KEMET 1.5 μF Surface Mount Polymer Capacitor, 63V dc
- RS Stock No.:
- 187-7082
- Mfr. Part No.:
- T521B155M063ATE200
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2000 units)*
$2,196.00
(exc. GST)
$2,416.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $1.098 | $2,196.00 |
| 4000 - 6000 | $1.071 | $2,142.00 |
| 8000 + | $1.054 | $2,108.00 |
*price indicative
- RS Stock No.:
- 187-7082
- Mfr. Part No.:
- T521B155M063ATE200
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1.5μF | |
| Voltage | 63V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Series | T521 | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Ripple Current | 1000mA | |
| Leakage Current | 9.5μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1.5μF | ||
Voltage 63V dc | ||
Mount Type Surface Mount | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Series T521 | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Ripple Current 1000mA | ||
Leakage Current 9.5μA | ||
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 1.5 μF Surface Mount Polymer Capacitor, 63 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 63 V
- KEMET 10 μF Surface Mount Polymer Capacitor, 63 V
- KEMET 22 μF Surface Mount Polymer Capacitor, 63 V
- Panasonic 56 μF Surface Mount Polymer Capacitor, 63 V
- KEMET 15 μF Surface Mount Polymer Capacitor, 63 V
- Panasonic 68 μF Surface Mount Polymer Capacitor, 63 V
- Panasonic 100 μF Surface Mount Polymer Capacitor, 63 V
