Panasonic 100 μF Surface Polymer Capacitor, 63V
- RS Stock No.:
- 240-3749
- Mfr. Part No.:
- 63SXV100M
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$1,274.00
(exc. GST)
$1,401.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 1600 | $3.185 | $1,274.00 | - |
| 2000 + | $2.866 | $1,146.40 | 10% |
*price indicative
- RS Stock No.:
- 240-3749
- Mfr. Part No.:
- 63SXV100M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Package/Case | F12 | |
| Polarity | Negative | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.6 mm | |
| Series | SXV | |
| Depth | 10.3mm | |
| Height | 10.3mm | |
| Length | 12.6mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.03A | |
| Leakage Current | 315μA | |
| Diameter | 10mm | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Package/Case F12 | ||
Polarity Negative | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.6 mm | ||
Series SXV | ||
Depth 10.3mm | ||
Height 10.3mm | ||
Length 12.6mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.03A | ||
Leakage Current 315μA | ||
Diameter 10mm | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic SXV series of Conductive Polymer Aluminium Solid Capacitors capacitance 100μF has rated voltage 63V.
Super high voltage (100 V max.)
125 ℃ 1000 h
RoHS compliance, Halogen free
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 63V
- KEMET 100 μF Surface Mount Polymer Capacitor, 63V
- Panasonic 68 μF Surface Mount Aluminium Polymer Capacitor, 63V
- Panasonic 120 μF Surface Mount Aluminium Polymer Capacitor, 63V
- Panasonic 100 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 63V dc
