Panasonic 56 μF Aluminium Polymer Capacitor 63V dc, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$960.50

(exc. GST)

$1,056.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$1.921$960.50-
1000 - 1500$1.889$944.501%
2000 +$1.844$922.004%

*price indicative

RS Stock No.:
210-5992
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

56μF

Product Type

Aluminium Polymer Capacitor

Voltage

63V dc

Mount Type

Surface

Polarity

Polar

Height

12mm

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

125°C

Lifetime

4000 h

Lead Pitch

4.6mm

Automotive Standard

AEC-Q200

Ripple Current

2.8A

Leakage Current

35.2μA

Tolerance

±20 %

Series

ZT

Dissipation Factor

8%

COO (Country of Origin):
JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 63 V and capacitance of 56 uF with 125 °C maximum temperature range. It provides high safety with Compact design. It has ESR Value 25 mOhm with over all dimensions of 10x10.2 mm.

Endurance 4000 h at 125 ℃

Higher ripple current (75 % to 118 % higher than ZC series)

Vibration-proof product is available upon request.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy