KEMET 330 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 187-8244
- Mfr. Part No.:
- T520L337M2R5ATE012
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-8244
- Mfr. Part No.:
- T520L337M2R5ATE012
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Package/Case | 6032-19 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6 x 3.2 x 1.8 mm | |
| Height | 1.8mm | |
| Depth | 3.2mm | |
| Length | 6mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.5A | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Leakage Current | 82.5μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Package/Case 6032-19 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6 x 3.2 x 1.8 mm | ||
Height 1.8mm | ||
Depth 3.2mm | ||
Length 6mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Ripple Current 3.5A | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Leakage Current 82.5μA | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 2.5V dc
- Vishay 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KYOCERA AVX 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 2.5V dc
