KEMET 10 μF Through Hole Polymer Capacitor, 160V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.05

(exc. GST)

$18.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 19 October 2026
  • Plus 150 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 120$1.705$17.05
130 - 240$1.661$16.61
250 +$1.636$16.36

*price indicative

RS Stock No.:
173-9415
Mfr. Part No.:
A759KS106M2CAAE110
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

10μF

Voltage

160V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 (Dia) x 12 mm

Height

12mm

Series

A759

Electrolyte Type

Solid

Lifetime

2000 h

Diameter

8mm

Automotive Standard

No

Leakage Current

240μA

Ripple Current

1.35A

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

COO (Country of Origin):
CN
KEMET’s A759 Single-Ended Conductive Polymer AluminumSolid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents duringnormal operation. The A759 is ideally suited for industrial and commercial applications. Typical applications include long life LED drivers, professional power amplifiers and industrial power supplies).

Through-hole form factor

High Voltage

Low impedance

High ripple current

125°C/2,000 hours

  • RS Stock No. 1797231
  • Mfr. Part No. A758KK227M1CEAE014
Each (In a Pack of 10)
$0.815
  • RS Stock No. 1797237
  • Mfr. Part No. A759MS566M1KAAE045
Each (In a Pack of 5)
$4.89
  • RS Stock No. 1797227
  • Mfr. Part No. A759MW157M1JEAE048
Each (In a Pack of 2)
$4.90
  • RS Stock No. 8392316
  • Mfr. Part No. 870055673001
Each (In a Pack of 5)
$1.078

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy