KEMET 56 μF Through Hole Polymer Capacitor, 80V dc
- RS Stock No.:
- 179-7237
- Mfr. Part No.:
- A759MS566M1KAAE045
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.45
(exc. GST)
$26.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $4.89 | $24.45 |
| 65 - 120 | $4.808 | $24.04 |
| 125 + | $4.722 | $23.61 |
*price indicative
- RS Stock No.:
- 179-7237
- Mfr. Part No.:
- A759MS566M1KAAE045
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 56μF | |
| Voltage | 80V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12 mm | |
| Series | A759 | |
| Length | 31mm | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.63A | |
| Leakage Current | 672μA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 10mm | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 56μF | ||
Voltage 80V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12 mm | ||
Series A759 | ||
Length 31mm | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.63A | ||
Leakage Current 672μA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 10mm | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
KEMETs A759 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A759 is ideally suited for industrial and commercial applications.
Applications
Typical applications include long life LED drivers,
professional power amplifiers and industrial power supplies.
Benefits
Through-hole form factor
High voltage
Low impedance
High ripple current
125°C/2,000 hours
Related links
- KEMET 56 μF Through Hole Polymer Capacitor, 80V dc
- Vishay 33 μF Surface Polymer Capacitor, 80V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 80V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 80V dc
- Wurth Elektronik 33 μF Surface Polymer Capacitor, 80V dc
- Wurth Elektronik 4.7 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- TDK 8200 μF Capacitor 80V dc, Snap-in
- TDK 2200 μF Capacitor 80V dc, Snap-in - B41252A0228M060
