KEMET 100 μF Through Hole Polymer Capacitor, 50V dc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$450.75

(exc. GST)

$495.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
250 - 250$1.803$450.75-
500 - 2250$1.775$443.751%
2500 +$1.598$399.5011%

*price indicative

RS Stock No.:
173-9291
Mfr. Part No.:
A759MS107M1HAAE031
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

50V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 (Dia) x 12 mm

Series

A759

Height

12mm

Length

31mm

Electrolyte Type

Solid

Dissipation Factor

12%

Automotive Standard

No

Leakage Current

750μA

Ripple Current

2.83A

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Diameter

10mm

COO (Country of Origin):
CN
KEMET’s A759 Single-Ended Conductive Polymer AluminumSolid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents duringnormal operation. The A759 is ideally suited for industrial and commercial applications. Typical applications include long life LED drivers, professional power amplifiers and industrial power supplies).

Through-hole form factor

High Voltage

Low impedance

High ripple current

125°C/2,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy