KEMET 22 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-7211
- Mfr. Part No.:
- T520A226M006ATE090
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.73
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $0.773 | $7.73 | - |
| 500 - 990 | $0.754 | $7.54 | 2% |
| 1000 + | $0.744 | $7.44 | 3% |
*price indicative
- RS Stock No.:
- 173-7211
- Mfr. Part No.:
- T520A226M006ATE090
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 22μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3216-18 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.2 x 1.6 x 1.6 mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 1000 h | |
| Dissipation Factor | 8% | |
| Ripple Current | 3.073A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 13.9μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 22μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3216-18 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.2 x 1.6 x 1.6 mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 1000 h | ||
Dissipation Factor 8% | ||
Ripple Current 3.073A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 13.9μA | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
- RS Stock No. 2091475
- Mfr. Part No. T598B226M006ATE070
Each (On a Tape of 5)
$2.00
- RS Stock No. 2091475P
- Mfr. Part No. T598B226M006ATE070
Each (Supplied on a Reel)
$2.00
- RS Stock No. 1737225
- Mfr. Part No. T520B107M006ATE025
Each (In a Pack of 5)
$1.96
- RS Stock No. 6925781
- Mfr. Part No. T520B107M006ATE015
Each (In a Pack of 5)
$2.46
Related links
- KEMET 22 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3V dc











