KEMET 150 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 173-6010
- Mfr. Part No.:
- T523W157M016APE070
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $32.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.68
(exc. GST)
$10.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $4.84 | $9.68 | - |
| 250 - 498 | $4.71 | $9.42 | $32.50 |
| 500 + | $4.64 | $9.28 | $100.00 |
*price indicative
- RS Stock No.:
- 173-6010
- Mfr. Part No.:
- T523W157M016APE070
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 150μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-15 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.4 mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Series | T523 | |
| Height | 1.4mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 240μA | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.376A | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 150μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 7343-15 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.4 mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Series T523 | ||
Height 1.4mm | ||
Electrolyte Type Solid | ||
Leakage Current 240μA | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.376A | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
- RS Stock No. 1877505P
- Mfr. Part No. T530X157M016ATE025
Each (Supplied on a Reel)
$14.58
- RS Stock No. 1877505
- Mfr. Part No. T530X157M016ATE025
Each
$14.58
- RS Stock No. 2759409
- Mfr. Part No. 875575344003
Each (On a Tape of 10)
$1.323
- RS Stock No. 2759461
- Mfr. Part No. 875585344003
Each (On a Reel of 1000)
$0.829
Related links
- KEMET 150 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16V dc
- Nichicon 330 μF Surface Mount Polymer Capacitor, 16V dc










