KEMET 220 μF Surface Polymer Capacitor, 2.5V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-1846
Mfr. Part No.:
T591V227M2R5ATE009
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

220μF

Voltage

2.5V dc

Mount Type

Surface

Package/Case

V

Polarity

Polar

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2 mm

Depth

4.3mm

Series

T591

Length

7.3mm

Height

2mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

55μA

Lifetime

2000 h

Automotive Standard

AEC-Q200

Ripple Current

6.67A

Dissipation Factor

10%

COO (Country of Origin):
CN

KEMET T591 Series (105°C)


KEMET T591 Polymer Electrolytic Capacitors offer ultra low ESR and high capacitance in harsh environmental conditions where high temperature and humidity are a concern. The KEMET KO-CAP series has a long operational life and high reliability up to 500 hours with 85°C/85% RH load, and a stable performance afterwards. The T591 series has a conductive polymer cathode and combines the benefits of a low ESR multilayer ceramic with the volumetric efficiency of Tantalum and the high capacitance of aluminium electrolytic into one single surface mount capacitor.

Suitable applications for these polymer capacitors include decoupling and filtering in a range of different markets, but more specifically automotive applications such as input/output in DC-DC converters and infotainment.

Features and Benefits:

High reliability

Ultra low ESR

Polymer Technology

Improved capacitance retention at high frequencies

Operating temperature of -55°C to 105°C

Qualification package based on AEC-Q200

Meets or exceeds EIA standard 535BAAC

Taped and reeled per EIA 481

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy