KEMET 10 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 172-6722
- Mfr. Part No.:
- T591D106M050ATE090
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $41.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$818.50
(exc. GST)
$900.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 April 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $1.637 | $818.50 | - |
| 1000 - 1500 | $1.596 | $798.00 | $41.00 |
| 2000 + | $1.571 | $785.50 | $132.00 |
*price indicative
- RS Stock No.:
- 172-6722
- Mfr. Part No.:
- T591D106M050ATE090
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | D | |
| Polarity | Polar | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Height | 2.8mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Series | T591 | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Ripple Current | 2.24A | |
| Leakage Current | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case D | ||
Polarity Polar | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Height 2.8mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Series T591 | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Ripple Current 2.24A | ||
Leakage Current 50μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
KEMET T591 (125°C)
KEMET T591 Polymer Electrolytic Capacitors offer ultra low ESR and high capacitance in harsh environmental conditions where high temperature and humidity are a concern. The KEMET KO-CAP series has a long operational life and high reliability up to 500 hours with 85°C/85% RH load, and a stable performance afterwards. The T591 series has a conductive polymer cathode and combines the benefits of a low ESR multilayer ceramic with the volumetric efficiency of Tantalum and the high capacitance of aluminium electrolytic into one single surface mount capacitor.
Suitable applications for these polymer capacitors include decoupling and filtering in a range of different markets, but more specifically automotive applications such as input/output in DC-DC converters and infotainment.
Features and Benefits:
High reliability
Ultra low ESR
Polymer Technology
Improved capacitance retention at high frequencies
Operating temperature of -55°C to 125°C
Full compliance with AEC–Q200 Qualification Test Plan (T598)
Qualification plans based on AEC–Q200 with 85°C/85% RH load specification limited to 500 hours (T591)
Halogen-free epoxy/RoHS compliant
- RS Stock No. 8881958
- Mfr. Part No. T591D106M050ATE090
Each
$3.61
- RS Stock No. 8881958P
- Mfr. Part No. T591D106M050ATE090
Each (Supplied on a Reel)
$3.61
- RS Stock No. 1877426
- Mfr. Part No. T521D106M050ATE120
Each (In a Pack of 5)
$3.804
- RS Stock No. 1877426P
- Mfr. Part No. T521D106M050ATE120
Each (Supplied on a Reel)
$3.804
Related links
- KEMET 10 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 18 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 2.2 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc









