KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
172-6593
Mfr. Part No.:
A750KS158M0JAAE014
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

1.5mF

Voltage

6.3V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 12 mm

Series

A750

Height

12mm

Depth

12mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Automotive Standard

No

Lifetime

2000 h

Diameter

8mm

Leakage Current

1.89mA

Ripple Current

4.1A

COO (Country of Origin):
CN

KEMET A750 Series


The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.

Features


Through-hole form factor

Ultra-low impedance

High-ripple current

105°C/2,000 hours

Applications


A750 Series are suitable for industrial and commercial applications:

LED driver power supplies

Laptop power supplies

Mobile phone chargers

Computer motherboards

Professional power amplifiers

Industrial control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy