KEMET 1 mF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-9275
- Mfr. Part No.:
- A755KS108M0JAAE013
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$255.50
(exc. GST)
$281.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.511 | $255.50 | - |
| 1000 - 1500 | $0.502 | $251.00 | 1% |
| 2000 + | $0.49 | $245.00 | 4% |
*price indicative
- RS Stock No.:
- 173-9275
- Mfr. Part No.:
- A755KS108M0JAAE013
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 1mF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Series | A755 | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 945μA | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 8mm | |
| Ripple Current | 4.5A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 1mF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Series A755 | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Leakage Current 945μA | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 8mm | ||
Ripple Current 4.5A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
KEMETs A755 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A755 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A755 is ideally suited for industrial and commercial applications. Typical applications include LED driver power supplies, adapters (laptop power supplies) and medical equipment
Through-hole form factor
Low impedance
High ripple current
Long life
105°C/5,000 hours
Related links
- KEMET 1 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 16V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 10V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 6V dc
- Panasonic 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
