KEMET 1.5 mF Through Hole Polymer Capacitor, 10V dc
- RS Stock No.:
- 173-9280
- Mfr. Part No.:
- A755MS158M1AAAE013
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9280
- Mfr. Part No.:
- A755MS158M1AAAE013
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 1.5mF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12 mm | |
| Series | A755 | |
| Height | 12mm | |
| Length | 31mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 10mm | |
| Leakage Current | 2.25mA | |
| Ripple Current | 5.1A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 1.5mF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12 mm | ||
Series A755 | ||
Height 12mm | ||
Length 31mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 10mm | ||
Leakage Current 2.25mA | ||
Ripple Current 5.1A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
KEMETs A755 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A755 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A755 is ideally suited for industrial and commercial applications. Typical applications include LED driver power supplies, adapters (laptop power supplies) and medical equipment
Through-hole form factor
Low impedance
High ripple current
Long life
105°C/5,000 hours
Related links
- KEMET 1.5 mF Through Hole Polymer Capacitor, 10V dc
- KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 10V dc
- KEMET 1.5 mF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- CHEMI-CON 1.5 mF Through Hole Polymer Capacitor, 16V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 10V dc
