KEMET 220 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 144-7212
- Mfr. Part No.:
- T520D227M010ATE018
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $176.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$794.00
(exc. GST)
$873.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1500 | $1.588 | $794.00 | - |
| 2000 - 9500 | $1.50 | $750.00 | $176.00 |
| 10000 + | $1.35 | $675.00 | $2,380.00 |
*price indicative
- RS Stock No.:
- 144-7212
- Mfr. Part No.:
- T520D227M010ATE018
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Lead Pitch | 3.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.7 mm | |
| Series | T520 | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Height | 2.7mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 220μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3.5A | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Lead Pitch 3.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.7 mm | ||
Series T520 | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Height 2.7mm | ||
Electrolyte Type Solid | ||
Leakage Current 220μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3.5A | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
ESR values down to 5 mOhms
Stable capacitance across temperature a
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
- RS Stock No. 1447509P
- Mfr. Part No. T520D227M010ATE018
Each (Supplied on a Reel)
$3.51
- RS Stock No. 1447509
- Mfr. Part No. T520D227M010ATE018
Each (In a Pack of 2)
$3.51
- RS Stock No. 0147702P
- Mfr. Part No. T520D227M010ATE025
Each (Supplied on a Reel)
$3.508
- RS Stock No. 0147702
- Mfr. Part No. T520D227M010ATE025
Each (In a Pack of 5)
$3.508
Related links
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 10V dc









