DiodesZetex Bridge Rectifier, 800 V 240 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 75 more to save 10%

View bulk pricing options

Subtotal (1 tube of 15 units)*

$36.32

(exc. GST)

$39.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 60$2.421$36.32-
75 +$2.178$32.6710%

*price indicative

RS Stock No.:
121-9631
Mfr. Part No.:
GBJ1508-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Through Hole

Number of Phases

1

Package Type

GBJ

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Forward Current If

15A

Minimum Operating Temperature

-65°C

Peak Forward Voltage Vf

1.05V

Width

4.8mm

Series

GBJ

Standards/Approvals

No

Length

30.3mm

Height

20.3mm

Peak Reverse Current Ir

500μA

Automotive Standard

No

COO (Country of Origin):
CN

SIL PCB Mounting, GBJ series


Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package

Glass Passivated Die Construction

High Case Dielectric Strength of 2500VRMS

Low Reverse Leakage Current

Bridge Rectifiers - Diodes Inc


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL, E94661

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy