Orn Weaver Premium Royal Blue 50% Cotton, 50% Polyester Polo Shirt 4XL
- RS Stock No.:
- 281-5807
- Mfr. Part No.:
- 1170BLU-4XL
- Brand:
- Orn
Subtotal (1 unit)*
$24.48
(exc. GST)
$26.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.48 |
*price indicative
- RS Stock No.:
- 281-5807
- Mfr. Part No.:
- 1170BLU-4XL
- Brand:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Polo Shirt | |
| Size | 4XL | |
| Colour | Royal Blue | |
| Material | 50% Cotton, 50% Polyester | |
| Sleeve Type | Long | |
| Series | Weaver Premium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Polo Shirt | ||
Size 4XL | ||
Colour Royal Blue | ||
Material 50% Cotton, 50% Polyester | ||
Sleeve Type Long | ||
Series Weaver Premium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Orn Weaver Premium Royal Blue 50% Cotton, 50% Polyester Polo Shirt M
- Orn Weaver Premium Royal Blue 50% Cotton, 50% Polyester Polo Shirt S
- Orn Weaver Premium Royal Blue 50% Cotton, 50% Polyester Polo Shirt XL
- Orn Weaver Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt 3XL
- Orn Weaver Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt L
- Orn Weaver Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt 2XL
- Orn Weaver Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt 5XL
- Orn Weaver Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt XS
