Orn Weaver Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt XS

Subtotal (1 unit)*

$24.48

(exc. GST)

$26.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.48

*price indicative

RS Stock No.:
281-5814
Mfr. Part No.:
1170BLU-XS
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

XS

Product Type

Polo Shirt

Colour

Royal Blue

Material

50% Polyester, 50% Cotton

Sleeve Type

Long

Series

Weaver Premium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy